-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 16-Bit, 1 GSPS, Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0003
|
Newark | Da Converter, 16Bit, 1Gsps, Tqfp-Ep, Resolution (Bits):16Bit, Sampling Rate:1Gsps, Data Interface:Parallel, Serial, Spi, Supply Voltage Range:1.7V To 1.9V, 3.13V To 3.47V, Adc/Dac Case Style:Tqfp-Ep, No. Of Pins:100Pins Rohs Compliant: Yes |Analog Devices AD9779BSVZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$70.8400 / $80.9300 | Buy Now |
DISTI #
AD9779BSVZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
342 In Stock |
|
$52.1900 | Buy Now |
DISTI #
584-AD9779BSVZ
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 16B, 1.0 GSPS TxDAC RoHS: Compliant | 19 |
|
$57.7600 / $67.4600 | Buy Now |
DISTI #
V36:1790_06216720
|
Arrow Electronics | DAC 2-CH Interpolation Filter 16-bit 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 10 Weeks Date Code: 2045 | Americas - 3 |
|
$43.6700 / $46.3900 | Buy Now |
DISTI #
V99:2348_06216720
|
Arrow Electronics | DAC 2-CH Interpolation Filter 16-bit 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2047 | Americas - 1 |
|
$56.0400 | Buy Now |
|
Analog Devices Inc | Dual 16B, 1.0 GSPS TxDAC Min Qty: 1 Package Multiple: 1 | 84 |
|
$38.7600 / $67.4700 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$51.0000 / $60.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9779BSVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9779BSVZ
Analog Devices Inc
Dual 16-Bit, 1 GSPS, Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026AED-HD, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SV-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Linearity Error-Max (EL) | 0.0076% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AD9779BSVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9779BSVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9779BSV | IC DUAL, PARALLEL, WORD INPUT LOADING, 16-BIT DAC, PQFP100, MS-026, TQFP-100, Digital to Analog Converter | Analog Devices Inc | AD9779BSVZ vs AD9779BSV |