Part Details for AD9814-703F by Analog Devices Inc
Overview of AD9814-703F by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9814-703F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9814-703F
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
MacroQuest Electronics | 0 |
|
RFQ |
Part Details for AD9814-703F
AD9814-703F CAD Models
AD9814-703F Part Data Attributes:
|
AD9814-703F
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9814-703F
Analog Devices Inc
Aerospace Low Power 14-Bit, 3-Channel CCD Signal Processor with Progammable Serial Interface and Byte-Wide Data Output Format
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, MO-070AE, DFP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | F-28-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-CDSO-F28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |