-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 12.65 mW, 2.3 V to 5.5 V, Programmable Waveform Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0020
|
Newark | Direct Digital Synthesizer, 105Degc, Ic Function:Direct Digital Synthesizer, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Package Type:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°Crohs Compliant: Yes |Analog Devices AD9833BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$9.5500 / $13.8200 | Buy Now |
DISTI #
505-AD9833BRMZ-ND
|
DigiKey | IC DDS 25MHZ 10BIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4858 In Stock |
|
$8.4225 / $13.3000 | Buy Now |
DISTI #
584-AD9833BRMZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 10 bit, 10 pin DDS RoHS: Compliant | 12317 |
|
$9.1300 / $13.3000 | Buy Now |
DISTI #
V36:1790_06216890
|
Arrow Electronics | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2351 | Americas - 10 |
|
$8.0630 / $11.4790 | Buy Now |
|
Analog Devices Inc | 10 bit, 10 pin DDS Min Qty: 1 Package Multiple: 50 | 1022 |
|
$8.4225 / $13.3000 | Buy Now |
DISTI #
77789693
|
Verical | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2351 | Americas - 10 |
|
$8.7248 / $11.6920 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 1 |
|
$12.1850 / $14.6220 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 4 |
|
$7.3436 / $10.0140 | Buy Now |
DISTI #
AD9833BRMZ
|
TME | IC: DDS/DAC converter, 28bit, 0.1÷25MHz, 25Msps, Ch: 1, 2.3÷5.5V Min Qty: 1 | 187 |
|
$8.7900 / $12.6000 | Buy Now |
|
ComSIT USA | LOW POWER 20 MILLI WATT 2.3 V TO 5.5 V PROGRAMMABLE WAVEFORM GENERATOR Numeric Controlled Oscillator, CMOS, PDSO10 RoHS: Compliant | Europe - 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9833BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9833BRMZ
Analog Devices Inc
Low Power, 12.65 mW, 2.3 V to 5.5 V, Programmable Waveform Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
This table gives cross-reference parts and alternative options found for AD9833BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9833BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9833BRM-REEL | Low Power, 12.65 mW, 2.3 V to +5.5 V, Programmable Waveform Generator | Analog Devices Inc | AD9833BRMZ vs AD9833BRM-REEL |