-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete 10-Bit, 40 MHz CCD Signal Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9840AJSTZ-ND
|
DigiKey | IC CCD SIGNAL PROC 10BIT 48-LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
24 In Stock |
|
$10.5180 / $16.6100 | Buy Now |
DISTI #
584-AD9840AJSTZ
|
Mouser Electronics | Analog Front End - AFE 10B 40Hz ANALOG FRONT END NO PXGA RoHS: Compliant | 0 |
|
$10.5100 / $16.6100 | Order Now |
|
Quest Components | 41 |
|
$17.4862 / $21.2670 | Buy Now | |
|
Rochester Electronics | Complete 10-Bit 40 MSPS CCD Signal Processor RoHS: Compliant Status: Active Min Qty: 1 | 4583 |
|
$9.7100 / $11.4200 | Buy Now |
|
ComSIT USA | COMPLETE 10-BIT 40 MSPS CCD SIGNAL PROCESSOR Consumer Circuit, PQFP48 RoHS: Compliant | Europe - 52 |
|
RFQ | |
DISTI #
AD9840AJSTZ
|
Richardson RFPD | INTERFACE - AUDIO/VIDEO RoHS: Compliant Min Qty: 63 | 0 |
|
$10.2400 / $10.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9840AJSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9840AJSTZ
Analog Devices Inc
Complete 10-Bit, 40 MHz CCD Signal Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9840AJSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9840AJSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9840AJSTRL | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9840AJSTZ vs AD9840AJSTRL |
AD9840AJSTZRL | Complete 10-Bit, 40 MHz CCD Signal Processor | Analog Devices Inc | AD9840AJSTZ vs AD9840AJSTZRL |
AD9840AJST | SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Analog Devices Inc | AD9840AJSTZ vs AD9840AJST |