Part Details for AD9845BJST by Analog Devices Inc
Overview of AD9845BJST by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for AD9845BJST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Complete 12-Bit 30 MSPS CCD Signal Processor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44 |
|
$14.5100 / $17.0800 | Buy Now |
Part Details for AD9845BJST
AD9845BJST CAD Models
AD9845BJST Part Data Attributes
|
AD9845BJST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9845BJST
Analog Devices Inc
SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD9845BJST
This table gives cross-reference parts and alternative options found for AD9845BJST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9845BJST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9845AJSTRL | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC , LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845BJST vs AD9845AJSTRL |
AD9845AJSTZ | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC , LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845BJST vs AD9845AJSTZ |
AD9845BST | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845BJST vs AD9845BST |
AD9845AJST | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC , LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845BJST vs AD9845AJST |
AD9845BJSTZ | AD9845BJSTZ | Analog Devices Inc | AD9845BJST vs AD9845BJSTZ |
AD9845BSTZ | SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48 | Analog Devices Inc | AD9845BJST vs AD9845BSTZ |