Part Details for AD9845BJSTRL by Analog Devices Inc
Overview of AD9845BJSTRL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9845BJSTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Complete 12-Bit 30 MSPS CCD Signal Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$13.0600 / $15.3700 | Buy Now |
Part Details for AD9845BJSTRL
AD9845BJSTRL CAD Models
AD9845BJSTRL Part Data Attributes:
|
AD9845BJSTRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9845BJSTRL
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48, Consumer IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD9845BJSTRL
This table gives cross-reference parts and alternative options found for AD9845BJSTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9845BJSTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9845AJSTRL | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC , LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845BJSTRL vs AD9845AJSTRL |
AD9845AJSTZ | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC , LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845BJSTRL vs AD9845AJSTZ |
AD9845AJSTZRL | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC , LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845BJSTRL vs AD9845AJSTZRL |
AD9845BJST | SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48 | Analog Devices Inc | AD9845BJSTRL vs AD9845BJST |
AD9845BJSTZ | AD9845BJSTZ | Analog Devices Inc | AD9845BJSTRL vs AD9845BJSTZ |
AD9845AJST | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC , LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845BJSTRL vs AD9845AJST |
AD9845BST | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845BJSTRL vs AD9845BST |