-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9845BJSTZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | COMPLETE 12-BIT 30 MSPS CCD SIGNAL PROCESSOR, PQFP48 | 32 |
|
$18.2734 / $22.2244 | Buy Now |
DISTI #
AD9845BJSTZ
|
TME | IC: signal processor, CCD array,A/D converter, Ch: 1, 12bit, ±1LSB Min Qty: 1 | 4 |
|
$25.5000 / $28.4000 | Buy Now |
|
Ameya Holding Limited | IC: signal processor, CCD array,A/D converter, Channels: 1, 12bit | 439 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9845BJSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9845BJSTZ
Analog Devices Inc
AD9845BJSTZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9845BJSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9845BJSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9845AJSTRL | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC , LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845BJSTZ vs AD9845AJSTRL |
AD9845AJSTZ | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC , LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845BJSTZ vs AD9845AJSTZ |
AD9845BST | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845BJSTZ vs AD9845BST |
AD9845AJST | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC , LQFP-48, Consumer IC:Other | Analog Devices Inc | AD9845BJSTZ vs AD9845AJST |
AD9845BSTZ | SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48 | Analog Devices Inc | AD9845BJSTZ vs AD9845BSTZ |