Part Details for AD9846AJSTZ by Analog Devices Inc
Overview of AD9846AJSTZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9846AJSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$12.8760 / $15.6600 | Buy Now | |
|
Rochester Electronics | Complete 10-Bit 30 MSPS CCD Signal Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 4792 |
|
$8.7000 / $10.2400 | Buy Now |
|
ComSIT USA | COMPLETE 10-BIT 30 MSPS CCD SIGNAL PROCESSOR Consumer Circuit, PQFP48 RoHS: Compliant | Europe - 37 |
|
RFQ |
Part Details for AD9846AJSTZ
AD9846AJSTZ CAD Models
AD9846AJSTZ Part Data Attributes
|
AD9846AJSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9846AJSTZ
Analog Devices Inc
Complete 10-Bit 30 MSPS CCD Signal Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD9846AJSTZ
This table gives cross-reference parts and alternative options found for AD9846AJSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9846AJSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9846AJST | SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Analog Devices Inc | AD9846AJSTZ vs AD9846AJST |