Part Details for AD9862BSTRL by Analog Devices Inc
Overview of AD9862BSTRL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AD9862BSTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Mixed-Signal Front-End (Mxfe) Processor For Broadband Communication RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$43.3900 / $51.0400 | Buy Now |
Part Details for AD9862BSTRL
AD9862BSTRL CAD Models
AD9862BSTRL Part Data Attributes
|
AD9862BSTRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9862BSTRL
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PQFP128, PLASTIC, LQFP-128, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AD9862BSTRL
This table gives cross-reference parts and alternative options found for AD9862BSTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9862BSTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9862BSTZ | 12-/14-Bit Mixed Signal Front-End (MxFE®) Processor for Broadband Communications | Analog Devices Inc | AD9862BSTRL vs AD9862BSTZ |
AD9862BST | IC SPECIALTY TELECOM CIRCUIT, PQFP128, PLASTIC, LQFP-128, Telecom IC:Other | Analog Devices Inc | AD9862BSTRL vs AD9862BST |