Part Details for AD9877ABS by Analog Devices Inc
Overview of AD9877ABS by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD9877ABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, CMOS, PQFP100 | 7124 |
|
$13.7400 / $17.8620 | Buy Now |
|
Rochester Electronics | AD9877 - Mixed-Signal Front End Set-Top Box, Cable Modem ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$18.3200 / $21.5600 | Buy Now |
|
Chip1Cloud | Mixed-Signal Front End Set-Top Box, Cable Modem | 6500 |
|
RFQ |
Part Details for AD9877ABS
AD9877ABS CAD Models
AD9877ABS Part Data Attributes:
|
AD9877ABS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9877ABS
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PQFP100, PLASTIC, MQFP-100, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AD9877ABS
This table gives cross-reference parts and alternative options found for AD9877ABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9877ABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9877ABS | SPECIALTY TELECOM CIRCUIT, PQFP100, PLASTIC, MQFP-100 | Rochester Electronics LLC | AD9877ABS vs AD9877ABS |