-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance HDMI®/DVI Transmitter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD9889 - High Performance Hdmi/Dvi Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$6.8200 / $8.0200 | Buy Now |
DISTI #
C1S103100642447
|
Chip1Stop | HDMI/DVI Transmitter 80-Pin LQFP RoHS: Compliant pbFree: Yes Container: Tray | 27 |
|
$5.8300 / $6.8400 | Buy Now |
|
Win Source Electronics | XMITTER HDMI/DVI 165MHZ 80-LQFP | 13333 |
|
$28.2610 / $42.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9889BBSTZ-165
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9889BBSTZ-165
Analog Devices Inc
High Performance HDMI®/DVI Transmitter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP80,.64SQ | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AD9889BBSTZ-165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9889BBSTZ-165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9889BBSTZ-80 | High Performance HDMI®/DVI Transmitter | Analog Devices Inc | AD9889BBSTZ-165 vs AD9889BBSTZ-80 |
AD9889KSTZ-80 | IC SPECIALTY CONSUMER CIRCUIT, PQFP80, LEAD FREE, MS-026BEC, LQFP-80, Consumer IC:Other | Analog Devices Inc | AD9889BBSTZ-165 vs AD9889KSTZ-80 |