-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance 10-Bit Display Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7935
|
Newark | Video Decoder, Analog Interface, 10Bit, Ic Type:-, Supply Voltage Min:1.7V, Supply Voltage Max:3.47V, Ic Case/Package:Lqfp, No. Of Pins:80Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Qualification:- Rohs Compliant: Yes |Analog Devices AD9984AKSTZ-170 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$16.8100 / $23.2600 | Buy Now |
DISTI #
AD9984AKSTZ-170-ND
|
DigiKey | IC VIDEO INTERFACE 80LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
123 In Stock |
|
$13.8249 / $20.0200 | Buy Now |
DISTI #
584-AD9984AKSTZ-170
|
Mouser Electronics | Display Interface IC High Performance 10-Bit Display Interface RoHS: Compliant | 30 |
|
$13.8200 / $20.0100 | Buy Now |
|
Analog Devices Inc | Pb-free10 bit 170 MSPS Analog Min Qty: 1 Package Multiple: 90 | 277 |
|
$8.7700 / $20.0200 | Buy Now |
|
Rochester Electronics | High Performance 10-Bit Display Interface RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$11.7000 / $13.7700 | Buy Now |
DISTI #
4032284
|
element14 Asia-Pacific | VIDEO DECODER, ANALOG INTERFACE, 10BIT RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$14.4943 / $21.0113 | Buy Now |
DISTI #
4032284
|
Farnell | VIDEO DECODER, ANALOG INTERFACE, 10BIT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 55 |
|
$13.5245 / $19.9933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9984AKSTZ-170
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9984AKSTZ-170
Analog Devices Inc
High Performance 10-Bit Display Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AD9984AKSTZ-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9984AKSTZ-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9984KSTZ-170 | IC SPECIALTY INTERFACE CIRCUIT, PQFP80, LEAD FREE,PLASTIC,MS-026BEC,LQFP-80, Interface IC:Other | Analog Devices Inc | AD9984AKSTZ-170 vs AD9984KSTZ-170 |
AD9984KSTZ-170 | SPECIALTY INTERFACE CIRCUIT, PQFP80, LEAD FREE,PLASTIC,MS-026BEC,LQFP-80 | Rochester Electronics LLC | AD9984AKSTZ-170 vs AD9984KSTZ-170 |