Part Details for ADA400A by Tektronix Inc
Overview of ADA400A by Tektronix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F2202
|
Newark | High Gain Differential Amplifier, Accessory Type:Differential Preamplifier, For Use With:Tektronix Tds400, Tds500, Tds600, Tds700, Tds5000, Tds7000 & Tds7000 Series Oscilloscopes, Product Range:-, Bandwidth:1Mhz Rohs Compliant: Yes |Tektronix ADA400A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3,190.0000 | Buy Now |
DISTI #
795-ADA400A
|
Mouser Electronics | Test Accessories - Other Differential Preamplifier for Oscilloscopes RoHS: Compliant | 3 |
|
$3,192.0700 | Buy Now |
DISTI #
70137197
|
RS | Accessory Differential Preamplifier Any Oscilloscope | Tektronix ADA400A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,190.0000 | RFQ |
DISTI #
10831.1
|
TestEquity LLC | Tektronix ADA400A High-Gain Differential Preamplifier, 1 MHz, 80 V, 1Mohm/55 pF, 0.1X/1X/10X/100X | 1 |
|
$3,190.0000 | Buy Now |