Part Details for ADA4075-2ARZ-RL by Analog Devices Inc
Overview of ADA4075-2ARZ-RL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ADA4075-2ARZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4434
|
Newark | Op-Amp, 6.5Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:6.5Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4075-2ARZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2450 |
|
$1.4500 / $2.9400 | Buy Now |
DISTI #
505-ADA4075-2ARZ-RLCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2614 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
584-ADA4075-2ARZ-R
|
Mouser Electronics | Precision Amplifiers Ultralow Noise Amplifier at Lower Power RoHS: Compliant | 2195 |
|
$1.2700 / $2.9100 | Buy Now |
|
Analog Devices Inc | Low Noise/Power 36V OpAmp Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$1.2473 / $2.8300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 6.5MHZ 8SOIC | 2500 |
|
RFQ | |
DISTI #
4020190RL
|
element14 Asia-Pacific | OP-AMP, 6.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2450 |
|
$1.3357 / $2.1576 | Buy Now |
DISTI #
4020190
|
element14 Asia-Pacific | OP-AMP, 6.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2450 |
|
$1.3357 / $2.9869 | Buy Now |
DISTI #
4020190
|
Farnell | OP-AMP, 6.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2450 |
|
$1.2738 / $2.7973 | Buy Now |
DISTI #
4020190RL
|
Farnell | OP-AMP, 6.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2450 |
|
$1.2738 / $2.0231 | Buy Now |
Part Details for ADA4075-2ARZ-RL
ADA4075-2ARZ-RL CAD Models
ADA4075-2ARZ-RL Part Data Attributes
|
ADA4075-2ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4075-2ARZ-RL
Analog Devices Inc
Ultralow Noise Amplifier at Lower Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6500 | |
Width | 3.9 mm |