Part Details for ADA4077-2BRZ-R7 by Analog Devices Inc
Overview of ADA4077-2BRZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ADA4077-2BRZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9056
|
Newark | Op-Amp, 3.6Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.6Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4077-2BRZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1560 |
|
$7.3200 / $10.9100 | Buy Now |
DISTI #
ADA4077-2BRZ-R7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6219 In Stock |
|
$7.5762 / $11.9600 | Buy Now |
DISTI #
584-ADA4077-2BRZ-R7
|
Mouser Electronics | Precision Amplifiers 4 MHz, 7 nV/?Hz, Low Offset and Drift, High Precision Dual Amplifier RoHS: Compliant | 913 |
|
$7.0400 / $10.0500 | Buy Now |
DISTI #
V72:2272_06217319
|
Arrow Electronics | Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 Container: Cut Strips | Americas - 371 |
|
$7.2320 / $8.4620 | Buy Now |
|
Analog Devices Inc | Next Generation OPxx77 Wide BW Min Qty: 1 Package Multiple: 1000 | 2244 |
|
$7.5762 / $11.9600 | Buy Now |
DISTI #
66418567
|
Verical | Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 371 |
|
$7.2320 / $8.4620 | Buy Now |
|
Rochester Electronics | ADA4077 - Operational Amplifier, 2 Func, 65uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$6.9900 / $8.2300 | Buy Now |
DISTI #
4020204RL
|
element14 Asia-Pacific | OP-AMP, 3.6MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 1560 |
|
$7.3821 / $10.3877 | Buy Now |
DISTI #
4020204
|
element14 Asia-Pacific | OP-AMP, 3.6MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1560 |
|
$7.3821 / $11.0988 | Buy Now |
DISTI #
4020204
|
Farnell | OP-AMP, 3.6MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1560 |
|
$7.4530 / $10.4992 | Buy Now |
Part Details for ADA4077-2BRZ-R7
ADA4077-2BRZ-R7 CAD Models
ADA4077-2BRZ-R7 Part Data Attributes
|
ADA4077-2BRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4077-2BRZ-R7
Analog Devices Inc
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 65 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3900 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for ADA4077-2BRZ-R7
This table gives cross-reference parts and alternative options found for ADA4077-2BRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4077-2BRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4077-2BRZ-RL | 4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier | Analog Devices Inc | ADA4077-2BRZ-R7 vs ADA4077-2BRZ-RL |