-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Quad Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4446
|
Newark | Op-Amp, 3.6Mhz, -40 To 125Deg C, Tssop, No. Of Channels:4Channels, Gain Bandwidth Product:3.6Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4077-4ARUZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 612 |
|
$7.2800 | Buy Now |
DISTI #
505-ADA4077-4ARUZ-R7CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8494 / $10.3100 | Buy Now |
DISTI #
584-ADA4077-4ARUZ-R7
|
Mouser Electronics | Precision Amplifiers 4 MHz, 7 nV/?Hz, Low Offset and Drift, High Precision Quad Amplifier RoHS: Compliant | 945 |
|
$5.6300 / $5.7000 | Buy Now |
DISTI #
V72:2272_06217322
|
Arrow Electronics | Op Amp Quad Precision Amplifier ±15V 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Container: Cut Strips | Americas - 995 |
|
$5.5010 / $5.9690 | Buy Now |
|
Analog Devices Inc | Next Generation OPxx77 Wide BW Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$5.8494 / $10.3100 | Buy Now |
DISTI #
66360773
|
Verical | Op Amp Quad Precision Amplifier ±15V 14-Pin TSSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 995 |
|
$5.5010 / $5.9690 | Buy Now |
|
Ameya Holding Limited | IC AMP DUAL 4MHZ WIDE BW 14TSSOP | 42999 |
|
RFQ | |
|
Chip1Cloud | IC AMP DUAL 4MHZ WIDE BW 14TSSOP | 18700 |
|
RFQ | |
DISTI #
4020207RL
|
element14 Asia-Pacific | OP-AMP, 3.6MHZ, -40 TO 125DEG C, TSSOP RoHS: Compliant Min Qty: 10 Container: Reel | 612 |
|
$6.0593 / $6.6000 | Buy Now |
DISTI #
4020207
|
element14 Asia-Pacific | OP-AMP, 3.6MHZ, -40 TO 125DEG C, TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 612 |
|
$6.0593 / $7.4444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4077-4ARUZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4077-4ARUZ-R7
Analog Devices Inc
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Quad Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3900 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADA4077-4ARUZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4077-4ARUZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4077-4ARUZ-RL | 4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Quad Amplifier | Analog Devices Inc | ADA4077-4ARUZ-R7 vs ADA4077-4ARUZ-RL |