-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4099-2HRZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8207
|
Newark | Op-Amp, 8Mhz, -55 To 150Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:8Mhz, Supply Voltage Range:3.15V To 50V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:12Μv Rohs Compliant: Yes |Analog Devices ADA4099-2HRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 151 |
|
$11.2600 / $12.4600 | Buy Now |
DISTI #
505-ADA4099-2HRZ-ND
|
DigiKey | DUAL PRECISION 10MHZ, 7V/US OTT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
150 In Stock |
|
$6.8039 / $11.9900 | Buy Now |
DISTI #
584-ADA4099-2HRZ
|
Mouser Electronics | Operational Amplifiers - Op Amps 50 V, 8 MHz, 1.5 mA per Channel, Robust, Over-The-Top, Precision Op Amps RoHS: Compliant | 254 |
|
$6.8000 / $11.9800 | Buy Now |
|
Analog Devices Inc | Dual Precision 10MHz, 7V/us OT Min Qty: 1 Package Multiple: 100 | 1130 |
|
$6.8039 / $11.9900 | Buy Now |
DISTI #
ADA4099-2HRZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$6.5300 / $6.7800 | Buy Now |
DISTI #
4020245
|
element14 Asia-Pacific | OP-AMP, 8MHZ, -55 TO 150DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 151 |
|
$7.1611 / $12.5429 | Buy Now |
DISTI #
4020245
|
Farnell | OP-AMP, 8MHZ, -55 TO 150DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 151 |
|
$6.6981 / $11.7996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4099-2HRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4099-2HRZ
Analog Devices Inc
ADA4099-2HRZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common-mode Reject Ratio-Min | 107 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 90 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 0.054 mA | |
Supply Voltage Limit-Max | 25 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4099-2HRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4099-2HRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4099-2HRZ-RL7 | ADA4099-2HRZ-RL7 | Analog Devices Inc | ADA4099-2HRZ vs ADA4099-2HRZ-RL7 |
ADA4099-2BRZ | ADA4099-2BRZ | Analog Devices Inc | ADA4099-2HRZ vs ADA4099-2BRZ |
ADA4099-2BRZ-RL7 | ADA4099-2BRZ-RL7 | Analog Devices Inc | ADA4099-2HRZ vs ADA4099-2BRZ-RL7 |