Part Details for ADA4304-2ACPZ-RL by Analog Devices Inc
Overview of ADA4304-2ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4304-2ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4304-2ACPZ-RL-ND
|
DigiKey | RF POWER DVDR 50MHZ-1GHZ 16VFQFN Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4938 | Buy Now |
DISTI #
584-ADA4304-2ACPZ-R
|
Mouser Electronics | RF Wireless Misc 1:2 Single-Ended, Low Cost, Active RF Splitter RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
|
Analog Devices Inc | 1:2 Single Ended Active RF Sp Min Qty: 5000 Package Multiple: 5000 | 15000 |
|
$1.1000 / $1.4938 | Buy Now |
DISTI #
71280996
|
Verical | Splitter 1-IN 2-OUT 54MHz to 865MHz 4.6dB 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$1.6571 | Buy Now |
Part Details for ADA4304-2ACPZ-RL
ADA4304-2ACPZ-RL CAD Models
ADA4304-2ACPZ-RL Part Data Attributes:
|
ADA4304-2ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4304-2ACPZ-RL
Analog Devices Inc
1:2 Single-Ended, Low Cost, Active RF Splitter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MS-220, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 865 MHz | |
Operating Frequency-Min | 54 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPLITTER | |
Supply Current-Max | 105 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |