Part Details for ADA4312-1ACPZ-RL by Analog Devices Inc
Overview of ADA4312-1ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4312-1ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4312-1ACPZ-RL-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 16LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7537 | Buy Now |
DISTI #
584-ADA4312-1ACPZ-R
|
Mouser Electronics | Buffers & Line Drivers High Bandwidth Power Line Driver RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
|
Analog Devices Inc | High Bandwidth Power Line Driv Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.0200 / $2.7537 | Buy Now |
Part Details for ADA4312-1ACPZ-RL
ADA4312-1ACPZ-RL CAD Models
ADA4312-1ACPZ-RL Part Data Attributes:
|
ADA4312-1ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4312-1ACPZ-RL
Analog Devices Inc
Wideband, Differential, High Output Current Line Driver with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ADA4312-1ACPZ-RL
This table gives cross-reference parts and alternative options found for ADA4312-1ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4312-1ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4312-1ACPZ-R2 | Wideband, Differential, High Output Current Line Driver with Shutdown | Analog Devices Inc | ADA4312-1ACPZ-RL vs ADA4312-1ACPZ-R2 |