-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V DOCSIS 3.0 Low-distortion Upstream CATV Line Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4320-1ACPZ-R7CT-ND
|
DigiKey | IC AMP CATV 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1541 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
584-ADA4320-1ACPZ-R7
|
Mouser Electronics | Video Amplifiers Hgh Pwr Lw Dist Upstream CATV Line Drive RoHS: Compliant | 0 |
|
$3.3200 / $6.4800 | Order Now |
|
Analog Devices Inc | Hgh Pwr Lw Dist Upstream CATV Min Qty: 1 Package Multiple: 1500 | 6309 |
|
$2.3000 / $6.4800 | Buy Now |
DISTI #
77890559
|
Verical | Line Driver 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$3.4571 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Rochester Electronics | Line Driver, 1 Driver RoHS: Compliant Status: Active Min Qty: 1 | 53119 |
|
$3.0000 / $3.5300 | Buy Now |
|
Chip1Cloud | IC AMP CATV 24LFCSP | 9800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4320-1ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4320-1ACPZ-R7
Analog Devices Inc
5 V DOCSIS 3.0 Low-distortion Upstream CATV Line Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADA4320-1ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4320-1ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4320-1ACPZ-RL | 5 V DOCSIS 3.0 Low-distortion Upstream CATV Line Driver | Analog Devices Inc | ADA4320-1ACPZ-R7 vs ADA4320-1ACPZ-RL |