-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FET Input Analog Front End with ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8212
|
Newark | Analogue Front End, 55Mhz, Tssop-28, Ic Function:Analogue Front End Device, Supply Voltage Min:3.3V, Supply Voltage Max:12V, Ic Package Type:Tssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices ADA4350ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$12.3800 / $17.9200 | Buy Now |
DISTI #
505-ADA4350ARUZ-ND
|
DigiKey | IC AFE FET INPUT ADC DVR 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2799 In Stock |
|
$11.9064 / $17.2400 | Buy Now |
DISTI #
584-ADA4350ARUZ
|
Mouser Electronics | Analog Front End - AFE FET Input Analog Front End with ADC Driver RoHS: Compliant | 429 |
|
$11.9000 / $15.3300 | Buy Now |
|
Analog Devices Inc | FET Input Analog Front End Min Qty: 1 Package Multiple: 50 | 560 |
|
$6.7400 / $17.2400 | Buy Now |
DISTI #
ADA4350ARUZ
|
TME | IC: amplifier, ADC driver,AFE, SPI / Parallel, TSSOP28, -40÷85°C Min Qty: 1 | 0 |
|
$12.5000 / $17.5000 | RFQ |
|
Ameya Holding Limited | IC: amplifier, ADC driver,AFE, SPI / Parallel, TSSOP28, -40÷85°C | 597 |
|
RFQ | |
DISTI #
4029801
|
element14 Asia-Pacific | ANALOGUE FRONT END, 55MHZ, TSSOP-28 RoHS: Compliant Min Qty: 1 Container: Each | 90 |
|
$12.5139 / $18.1164 | Buy Now |
DISTI #
4029801
|
Farnell | ANALOGUE FRONT END, 55MHZ, TSSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 90 |
|
$11.8541 / $16.0106 | Buy Now |
|
Win Source Electronics | FET Input Analog Front End with ADC Driver | 12152 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4350ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4350ARUZ
Analog Devices Inc
FET Input Analog Front End with ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |