Part Details for ADA4528-2TCPZ-EP by Analog Devices Inc
Overview of ADA4528-2TCPZ-EP by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ADA4528-2TCPZ-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1220
|
Newark | Op-Amp, 3.4Mhz, -55 To 125Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:3.4Mhz, Supply Voltage Range:2.2V To 5.5V, ± 1.1V To ± 2.75V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:8Pins, Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices ADA4528-2TCPZ-EP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$8.4300 / $10.6800 | Buy Now |
DISTI #
505-ADA4528-2TCPZ-EP-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1577 In Stock |
|
$7.7911 / $12.3000 | Buy Now |
DISTI #
584-ADA4528-2TCPZ-EP
|
Mouser Electronics | Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp RoHS: Compliant | 851 |
|
$7.7900 / $10.8100 | Buy Now |
DISTI #
V99:2348_16512765
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 | Americas - 28 |
|
$7.7850 / $8.6240 | Buy Now |
|
Analog Devices Inc | Low Noise RRIO Zero Drift Dual Min Qty: 1 Package Multiple: 1 | 1005 |
|
$4.8600 / $12.3000 | Buy Now |
DISTI #
28995674
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 86 Package Multiple: 86 | Americas - 688 |
|
$7.4359 / $8.6567 | Buy Now |
DISTI #
63450171
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 28 |
|
$7.7850 / $8.6240 | Buy Now |
DISTI #
ADA45282TCPZEP
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 86 | 0 |
|
$7.5900 / $8.1100 | Buy Now |
Part Details for ADA4528-2TCPZ-EP
ADA4528-2TCPZ-EP CAD Models
ADA4528-2TCPZ-EP Part Data Attributes:
|
ADA4528-2TCPZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4528-2TCPZ-EP
Analog Devices Inc
Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 158 dB | |
Input Offset Voltage-Max | 4.3 µV | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3 mm |