-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9075
|
Newark | Op-Amp, 80Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:80Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:40Μvrohs Compliant: Yes |Analog Devices ADA4841-1YRZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3877 |
|
$3.5000 / $5.6000 | Buy Now |
DISTI #
ADA4841-1YRZ-R7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2011 In Stock |
|
$2.7000 / $5.3800 | Buy Now |
DISTI #
584-ADA4841-1YRZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Power Low Noise OpAmp Single RoHS: Compliant | 722 |
|
$2.7000 / $5.2500 | Buy Now |
DISTI #
V72:2272_06217725
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1048 |
|
$2.5780 / $3.8920 | Buy Now |
|
Analog Devices Inc | Low Power Low Noise OpAmp Sing Min Qty: 1 Package Multiple: 1000 | 1405 |
|
$2.7000 / $5.3800 | Buy Now |
DISTI #
67202974
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2232 | Americas - 1048 |
|
$2.5780 / $3.8920 | Buy Now |
DISTI #
42659753
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.0923 | Buy Now |
|
Bristol Electronics | 633 |
|
RFQ | ||
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4841-1YRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4841-1YRZ-R7
Analog Devices Inc
Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5.3 µA | |
Bias Current-Max (IIB) @25C | 5.3 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 112000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4841-1YRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4841-1YRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4841-1YRZ | Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | Analog Devices Inc | ADA4841-1YRZ-R7 vs ADA4841-1YRZ |
ADA4841-1YRZ | OP-AMP, 300 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4841-1YRZ-R7 vs ADA4841-1YRZ |
ADA4841-1YRZ-R7 | OP-AMP, 300 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4841-1YRZ-R7 vs ADA4841-1YRZ-R7 |