-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4550
|
Newark | Op-Amp, 80Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:80Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:40Μvrohs Compliant: Yes |Analog Devices ADA4841-2YRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$4.9800 / $7.0900 | Buy Now |
DISTI #
505-ADA4841-2YRZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1206 In Stock |
|
$3.8602 / $7.0700 | Buy Now |
DISTI #
584-ADA4841-2YRZ
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power Low Noise Rail-Rail OpAmp RoHS: Compliant | 481 |
|
$3.9500 / $6.6900 | Buy Now |
DISTI #
V99:2348_06217745
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 | Americas - 56 |
|
$3.9480 / $5.1530 | Buy Now |
DISTI #
V36:1790_06217745
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2249 | Americas - 46 |
|
$3.5490 / $4.2490 | Buy Now |
|
Analog Devices Inc | Dual Low Power Low Noise Rail- Min Qty: 1 Package Multiple: 98 | 438 |
|
$2.7300 / $7.0700 | Buy Now |
DISTI #
26983364
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 196 |
|
$4.5231 | Buy Now |
DISTI #
66196770
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2249 | Americas - 56 |
|
$3.9480 / $5.1530 | Buy Now |
DISTI #
66220263
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 46 Package Multiple: 46 Date Code: 2249 | Americas - 46 |
|
$3.5490 / $4.2490 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4841-2YRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4841-2YRZ
Analog Devices Inc
Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5.3 µA | |
Bias Current-Max (IIB) @25C | 5.3 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 10 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 112000 | |
Wideband | YES | |
Width | 3.9 mm |