Part Details for ADA4850-1YCPZ-RL7 by Analog Devices Inc
Overview of ADA4850-1YCPZ-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for ADA4850-1YCPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4850-1YCPZ-RL7CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$1.0898 / $2.4700 | Buy Now |
DISTI #
584-ADA4850-1YCPZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers Hi Speed RR Output with Low Pwr Disable RoHS: Compliant | 0 |
|
$1.0700 / $2.4700 | Order Now |
|
Analog Devices Inc | Hi Speed RR Output with Low Pw Min Qty: 1 Package Multiple: 1500 | 7799 |
|
$0.7800 / $2.4700 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func RoHS: Compliant Status: Active Min Qty: 1 | 13271 |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for ADA4850-1YCPZ-RL7
ADA4850-1YCPZ-RL7 CAD Models
ADA4850-1YCPZ-RL7 Part Data Attributes
|
ADA4850-1YCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4850-1YCPZ-RL7
Analog Devices Inc
High Speed, Rail-to-Rail Output Op Amp with Ultralow Power-Down
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4.4 µA | |
Common-mode Reject Ratio-Nom | 108 dB | |
Input Offset Voltage-Max | 4100 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 110 V/us | |
Supply Voltage Limit-Max | 12.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |