Datasheets
ADA4850-2YCPZ-R2 by:

High Speed, Rail-to-Rail Output Op Amp with Ultralow Power-Down

Part Details for ADA4850-2YCPZ-R2 by Analog Devices Inc

Overview of ADA4850-2YCPZ-R2 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging

Price & Stock for ADA4850-2YCPZ-R2

Part # Distributor Description Stock Price Buy
DISTI # 2156-ADA4850-2YCPZ-R2-ND
DigiKey IC OPAMP VFB 2 CIRCUIT 16LFCSP Min Qty: 208 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 5376
In Stock
  • 208 $1.4500
$1.4500 Buy Now
DISTI # ADA4850-2YCPZ-R2CT-ND
DigiKey IC OPAMP VFB 2 CIRCUIT 16LFCSP Min Qty: 208 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
Buy Now
Rochester Electronics Video Amplifier, 1 Channel(s), 2 Func RoHS: Compliant Status: Obsolete Min Qty: 1 5376
  • 1 $1.4600
  • 25 $1.4300
  • 100 $1.3700
  • 500 $1.3100
  • 1,000 $1.2400
$1.2400 / $1.4600 Buy Now

Part Details for ADA4850-2YCPZ-R2

ADA4850-2YCPZ-R2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADA4850-2YCPZ-R2 Part Data Attributes

ADA4850-2YCPZ-R2 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADA4850-2YCPZ-R2 Analog Devices Inc High Speed, Rail-to-Rail Output Op Amp with Ultralow Power-Down
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QFN
Package Description 3 X 3 MM, ROHS COMPLIANT, MO-220-VEED-2, LFCSP-16
Pin Count 16
Manufacturer Package Code CP-16-21
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
JESD-30 Code S-XQCC-N16
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 3
Number of Functions 2
Number of Terminals 16
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.9 mm
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 3 mm

ADA4850-2YCPZ-R2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADA4850-2YCPZ-R2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADA4850-2YCPZ-R2 by Analog Devices Inc

  • Please alert me when ADA4850-2YCPZ-R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADA4850-2YCPZ-R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADA4850-2YCPZ-R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADA4850-2YCPZ-R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADA4850-2YCPZ-R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADA4850-2YCPZ-R2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: