Part Details for ADA4855-3YCPZ-RL by Analog Devices Inc
Overview of ADA4855-3YCPZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Price & Stock for ADA4855-3YCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADA4855-3YCPZ-RL-ND
|
DigiKey | IC OPAMP VFB 3 CIRCUIT 16LFCSP Min Qty: 93 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
13888 In Stock |
|
$3.2300 | Buy Now |
DISTI #
ADA4855-3YCPZ-RL-ND
|
DigiKey | IC OPAMP VFB 3 CIRCUIT 16LFCSP Min Qty: 93 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8959 | Buy Now |
DISTI #
584-ADA4855-3YCPZ-R
|
Mouser Electronics | High Speed Operational Amplifiers Triple High Speed Extend Input Range RR RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
|
Analog Devices Inc | Triple High Speed Extend Input Min Qty: 5000 Package Multiple: 5000 | 5000 |
|
$2.1300 / $2.8959 | Buy Now |
DISTI #
26617565
|
Verical | Op Amp Triple GP R-R O/P 5.5V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$3.4462 | Buy Now |
|
Rochester Electronics | ADA4855-3 - Triple High Speed Extend Input Range RR RoHS: Compliant Status: Active Min Qty: 1 | 13888 |
|
$2.7800 / $3.2700 | Buy Now |
Part Details for ADA4855-3YCPZ-RL
ADA4855-3YCPZ-RL CAD Models
ADA4855-3YCPZ-RL Part Data Attributes
|
ADA4855-3YCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4855-3YCPZ-RL
Analog Devices Inc
Single Supply, High Speed, Rail-to-Rail Output, Triple Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 870 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |