Part Details for ADA4859-3ACPZ-R7 by Analog Devices Inc
Overview of ADA4859-3ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4859-3ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4859-3ACPZ-R7CT-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
497 In Stock |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
584-ADA4859-3ACPZ-R7
|
Mouser Electronics | Video Amplifiers Single-Supply, Fixed G = 2, High Speed, Video Amplifier with Charge Pump RoHS: Compliant | 22 |
|
$2.8500 / $5.3600 | Buy Now |
DISTI #
V72:2272_06217866
|
Arrow Electronics | Video Amp Triple 5.5V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2132 Container: Cut Strips | Americas - 1988 |
|
$2.6930 / $3.4880 | Buy Now |
|
Analog Devices Inc | Sngl Sup HghSpd GN+2 Amp Chrg Min Qty: 1 Package Multiple: 1500 | 1600 |
|
$1.9900 / $5.6200 | Buy Now |
DISTI #
62505686
|
Verical | Video Amp Triple 5.5V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2132 | Americas - 1988 |
|
$2.6930 / $3.4880 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), PQCC16 RoHS: Compliant Status: Active Min Qty: 1 | 12814 |
|
$2.6000 / $3.0600 | Buy Now |
|
Ameya Holding Limited | IC AMP 3CH CFB G=2 W/CP 16LFCSP | 1600 |
|
RFQ | |
|
Chip1Cloud | Single-Supply, Fixed G = 2, High Speed, Video Amplifier with Charge Pump | 26000 |
|
RFQ |
Part Details for ADA4859-3ACPZ-R7
ADA4859-3ACPZ-R7 CAD Models
ADA4859-3ACPZ-R7 Part Data Attributes:
|
ADA4859-3ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4859-3ACPZ-R7
Analog Devices Inc
Single-Supply, Fixed G = 2, High Speed, Video Amplifier with Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2 µA | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 530 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |