-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Differential 18-Bit ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4577
|
Newark | Diff-Amp, 38Mhz, -40 To 85Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:38Mhz, Supply Voltage Range:5V To 26V, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4922-1ARDZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$7.3000 / $10.9300 | Buy Now |
DISTI #
505-ADA4922-1ARDZ-ND
|
DigiKey | IC ADC DRIVER 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
195 In Stock |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
584-ADA4922-1ARDZ
|
Mouser Electronics | Differential Amplifiers Hi Volt Driver for +10V ADCs to 18 bit RoHS: Compliant | 8986 |
|
$6.1100 / $10.5200 | Buy Now |
DISTI #
V36:1790_06218047
|
Arrow Electronics | SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin SOIC N EP Tube Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2246 | Americas - 52 |
|
$5.9090 / $7.8040 | Buy Now |
DISTI #
E54:1762_00111280
|
Arrow Electronics | SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin SOIC N EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 | Europe - 2 |
|
$5.5480 / $9.1450 | Buy Now |
|
Analog Devices Inc | Hi Volt Driver for +10V ADCs t Min Qty: 1 Package Multiple: 98 | 2548 |
|
$4.2700 / $10.7900 | Buy Now |
DISTI #
26634659
|
Verical | SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin SOIC N EP Tube Min Qty: 98 Package Multiple: 98 | Americas - 882 |
|
$5.7564 / $6.9077 | Buy Now |
DISTI #
65262509
|
Verical | SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin SOIC N EP Tube Min Qty: 52 Package Multiple: 52 Date Code: 2246 | Americas - 52 |
|
$5.9090 / $7.8040 | Buy Now |
DISTI #
65546769
|
Verical | SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin SOIC N EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 2 |
|
$5.5480 / $9.1450 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4922-1ARDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4922-1ARDZ
Analog Devices Inc
High Voltage, Differential 18-Bit ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3.5 µA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -13 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 220 V/us | |
Supply Current-Max | 7.6 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4922-1ARDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4922-1ARDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4922-1ARDZ-R7 | OP-AMP, 0 uV OFFSET-MAX, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4922-1ARDZ vs ADA4922-1ARDZ-R7 |
ADA4922-1ARDZ-RL | High Voltage, Differential 18-Bit ADC Driver | Analog Devices Inc | ADA4922-1ARDZ vs ADA4922-1ARDZ-RL |
ADA4922-1ARDZ-RL | OP-AMP, 0 uV OFFSET-MAX, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4922-1ARDZ vs ADA4922-1ARDZ-RL |
ADA4922-1ARDZ | OP-AMP, 0 uV OFFSET-MAX, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4922-1ARDZ vs ADA4922-1ARDZ |