Part Details for ADA4930-1SCPZ-EPR2 by Analog Devices Inc
Overview of ADA4930-1SCPZ-EPR2 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA4930-1SCPZ-EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4930-1SCPZ-EPR2CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29 In Stock |
|
$14.1471 / $19.7900 | Buy Now |
DISTI #
584-ADA49301SCPZEPR2
|
Mouser Electronics | Differential Amplifiers UltraLow Dist Low Vltg ADC Driver RoHS: Compliant | 158 |
|
$13.1900 / $16.9400 | Buy Now |
DISTI #
V72:2272_06218067
|
Arrow Electronics | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1745 Container: Cut Strips | Americas - 290 |
|
$13.0200 / $13.9000 | Buy Now |
|
Analog Devices Inc | UltraLow Dist Low Vltg ADC Dri Min Qty: 1 Package Multiple: 250 | 4256 |
|
$11.0900 / $19.7900 | Buy Now |
DISTI #
26634661
|
Verical | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 4250 |
|
$13.0128 / $14.9265 | Buy Now |
DISTI #
33608937
|
Verical | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1745 | Americas - 290 |
|
$13.0200 / $13.9000 | Buy Now |
|
Rochester Electronics | ADA4930-1 - Ultralow Noise Drivers for Low Voltage ADCs RoHS: Compliant Status: Active Min Qty: 1 | 2074 |
|
$12.5800 / $14.8000 | Buy Now |