Part Details for ADA4960-1ACPZ-RL by Analog Devices Inc
Overview of ADA4960-1ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA4960-1ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4960-1ACPZ-RL-ND
|
DigiKey | IC ADC DRIVER 16LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7832 | Buy Now |
DISTI #
584-ADA4960-1ACPZ-R
|
Mouser Electronics | Differential Amplifiers 5 GHz, Low Distortion ADC Driver/Line Driver RoHS: Compliant | 0 |
|
$10.7100 | Order Now |
|
Analog Devices Inc | 5GHz Low Distortion ADC Driver Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$8.1900 / $18.2600 | Buy Now |