Part Details for ADAM-4024-B1E by Advantech Co Ltd
Overview of ADAM-4024-B1E by Advantech Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADAM-4024-B1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8605
|
Newark | I/O Module, Current Rating:-, Product Range:Adam-4000 Series, Accessory Type:Analogue Output Module With Modbus, Count Input Frequency:60Hz, External Depth:30Mm, External Width:60Mm, For Use With:Optical Isolators, Length:112Mm Rohs Compliant: Yes |Advantech ADAM-4024-B1E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$345.5000 | Buy Now |
DISTI #
1165-1305-ND
|
DigiKey | MODULE ANALOG OUTPUT 4-CH 3W Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$345.5000 | Buy Now |
DISTI #
ADAM-4024-B1E
|
Avnet Americas | 4-CH AO MODULE W/ MODBUS - Bulk (Alt: ADAM-4024-B1E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$288.9762 / $328.9160 | Buy Now |
DISTI #
923-ADAM-4024-B1E
|
Mouser Electronics | I/O Modules 4-Ch AO Module w/ Modbus RoHS: Compliant | 78 |
|
$345.5000 | Buy Now |
DISTI #
70785706
|
RS | Remote I/O Module, 4-Ch Analog Output w/ Modbus, 24 VDC, adrxo, ADAM-4000 Series | Advantech ADAM-4024-B1E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 49 |
|
$345.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$460.6700 | Buy Now |
DISTI #
ADAM-4024
|
TME | Analog output, Number of ports: 1, 10÷30VDC, supports Modbus RTU Min Qty: 1 | 10 |
|
$296.2200 / $318.4900 | Buy Now |
|
Neutron USA | 4-Ch AO Module w/ Modbus | 50 |
|
$359.9800 | Buy Now |
Part Details for ADAM-4024-B1E
ADAM-4024-B1E CAD Models
ADAM-4024-B1E Part Data Attributes:
|
ADAM-4024-B1E
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ADAM-4024-B1E
Advantech Co Ltd
ANALOG O/P MODULE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Interface IC Type | ANALOG O/P MODULE |