Part Details for ADAR2001-EVALZ by Analog Devices Inc
Overview of ADAR2001-EVALZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADAR2001-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8170
|
Newark | Evaluation Board, Analogue Multiplier, Silicon Manufacturer:Analog Devices, Silicon Core Number:Adar2001Accz, Kit Application Type:Rf/If, Application Sub Type:Analogue Multiplier, Kit Contents:Evaluation Board Adar2001Accz Rohs Compliant: Yes |Analog Devices ADAR2001-EVALZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,438.8200 | Buy Now |
DISTI #
505-ADAR2001-EVALZ-ND
|
DigiKey | ADAR2001 EVAL BOARD Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,379.7800 | Buy Now |
DISTI #
584-ADAR2001-EVALZ
|
Mouser Electronics | RF Development Tools 10 GHz to 40 GHz, 1:4 Channel, 4 Frequency Multiplier/Filter RoHS: Compliant | 4 |
|
$1,379.8400 | Buy Now |
|
Analog Devices Inc | ADAR2001 Eval Board Min Qty: 1 Package Multiple: 1 | 26 |
|
$1,379.7800 | Buy Now |
|
Ameya Holding Limited | 26 |
|
RFQ | ||
DISTI #
ADAR2001-EVALZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 1 |
|
$1,379.7800 | Buy Now |