-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad ADC with Diagnostics (10V Input)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9039
|
Newark | Adc, 24Bit, Lfcsp-40, -40 To 105Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:2 Wire, 4 Wire, I2C, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices ADAU1977WBCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$6.0300 / $10.6500 | Buy Now |
DISTI #
505-ADAU1977WBCPZ-ND
|
DigiKey | IC ADC/AUDIO 24BIT 192K 40LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
8468 In Stock |
|
$5.8085 / $10.2400 | Buy Now |
DISTI #
584-ADAU1977WBCPZ
|
Mouser Electronics | Audio A/D Converter ICs Hi Perf Quad-ADC for Voice/ANCMicrophone RoHS: Compliant | 1287 |
|
$5.8000 / $10.2400 | Buy Now |
|
Analog Devices Inc | Hi Perf Quad-ADC for Voice/ANC Min Qty: 1 Package Multiple: 1 | 33934 |
|
$4.2600 / $10.2400 | Buy Now |
|
Rochester Electronics | ADC, Delta-Sigma, 24-Bit, 4 Channel, Serial Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$5.2800 / $6.2100 | Buy Now |
|
Ameya Holding Limited | ADAU1977WBCPZ, 4通道 24 位-Bit ADC, 差分输入, 串行接口, 40针 LFCSP WQ封装 | 33934 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1977WBCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1977WBCPZ
Analog Devices Inc
Quad ADC with Diagnostics (10V Input)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ADAU1977WBCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADAU1977WBCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADAU1977WBCPZ-RL | Quad ADC with Diagnostics (10V Input) | Analog Devices Inc | ADAU1977WBCPZ vs ADAU1977WBCPZ-RL |
ADAU1977WBCPZ-R7 | Quad ADC with Diagnostics (10V Input) | Analog Devices Inc | ADAU1977WBCPZ vs ADAU1977WBCPZ-R7 |