Part Details for ADC0834ACN by Texas Instruments
Overview of ADC0834ACN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC0834ACN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 22 |
|
$8.4375 / $13.5000 | Buy Now |
|
Quest Components | 17 |
|
$13.5000 / $18.0000 | Buy Now |
Part Details for ADC0834ACN
ADC0834ACN CAD Models
ADC0834ACN Part Data Attributes
|
ADC0834ACN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC0834ACN
Texas Instruments
8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.8 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.9 mm | |
Linearity Error-Max (EL) | 0.39% | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ADC0834ACN
This table gives cross-reference parts and alternative options found for ADC0834ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0834ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0834CCJ | 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | ADC0834ACN vs ADC0834CCJ |
ADC0834BCN | 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | ADC0834ACN vs ADC0834BCN |
ML2284CIJ | ADC, Successive Approximation, 8-Bit, 1 Func, Serial Access, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14 | Fairchild Semiconductor Corporation | ADC0834ACN vs ML2284CIJ |
ML2284CCP | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP14, PLASTIC, DIP-14 | RF Micro Devices Inc | ADC0834ACN vs ML2284CCP |
ADC0834CCN/NOPB | IC 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP14, PLASTIC, DIP-14, Analog to Digital Converter | National Semiconductor Corporation | ADC0834ACN vs ADC0834CCN/NOPB |
ML2284BCP | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | ADC0834ACN vs ML2284BCP |
ADC0834CCJ | IC 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP14, 0.300 INCH, CERAMIC, DIP-14, Analog to Digital Converter | National Semiconductor Corporation | ADC0834ACN vs ADC0834CCJ |
ADC0834CCN | 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS | Texas Instruments | ADC0834ACN vs ADC0834CCN |
ML2284CIJ | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14 | RF Micro Devices Inc | ADC0834ACN vs ML2284CIJ |
ADC0834CCN/NOPB | 8-Bit, 4-Ch Serial I/O A/D Converter 14-PDIP -40 to 85 | Texas Instruments | ADC0834ACN vs ADC0834CCN/NOPB |