Part Details for ADC08351CILQX/NOPB by Texas Instruments
Overview of ADC08351CILQX/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ADC08351CILQX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37309-1-ND
|
DigiKey | IC ADC 8BIT 24WQFN Min Qty: 4500 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2164 | Buy Now |
DISTI #
926-ADC08351CILQXNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit, 42-MSPS Analog-to-Digital Converter (ADC) 24-WQFN -40 to 85 RoHS: Compliant | 3738 |
|
$2.1200 / $4.4100 | Buy Now |
Part Details for ADC08351CILQX/NOPB
ADC08351CILQX/NOPB CAD Models
ADC08351CILQX/NOPB Part Data Attributes
|
ADC08351CILQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC08351CILQX/NOPB
Texas Instruments
8-Bit, 42-MSPS Analog-to-Digital Converter (ADC) 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16X.2,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.73 | |
Analog Input Voltage-Max | 0.73 V | |
Analog Input Voltage-Min | -0.73 V | |
Conversion Time-Max | 0.023 µs | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.5469% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 42 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ADC08351CILQX/NOPB
This table gives cross-reference parts and alternative options found for ADC08351CILQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08351CILQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC08351CILQX | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQCC24, PLASTIC, LLP, CSP-24 | Texas Instruments | ADC08351CILQX/NOPB vs ADC08351CILQX |
ADC08351CILQ | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQCC24, PLASTIC, LLP, CSP-24 | Texas Instruments | ADC08351CILQX/NOPB vs ADC08351CILQ |