-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44994-5-ND
|
DigiKey | IC ADC 8BIT SAR 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3635 In Stock |
|
$2.6400 / $3.9700 | Buy Now |
DISTI #
926-AD088S102CIMTNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8CH 500kSPS-1MSPS 8B ADC RoHS: Compliant | 2 |
|
$2.6400 / $3.9700 | Buy Now |
|
Rochester Electronics | ADC088S102 8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$2.6200 / $3.0800 | Buy Now |
|
Ameya Holding Limited | ADC 8BIT 8CH 0.5-1MSPS 16TSSOP | 42408 |
|
RFQ | |
|
Chip1Cloud | ADC 8BIT 8CH 0.5-1MSPS 16TSSOP | 2700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC088S102CIMT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC088S102CIMT/NOPB
Texas Instruments
8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 16.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADC088S102CIMT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC088S102CIMT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC088S102CIMT | 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16 | Texas Instruments | ADC088S102CIMT/NOPB vs ADC088S102CIMT |
ADC088S102CIMTX | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | Texas Instruments | ADC088S102CIMT/NOPB vs ADC088S102CIMTX |
ADC088S102CIMTX | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC088S102CIMT/NOPB vs ADC088S102CIMTX |
ADC088S102CIMTX/NOPB | 8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105 | Texas Instruments | ADC088S102CIMT/NOPB vs ADC088S102CIMTX/NOPB |
ADC088S102CIMT | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC088S102CIMT/NOPB vs ADC088S102CIMT |