Part Details for ADC12DJ1600AAVQ1 by Texas Instruments
Overview of ADC12DJ1600AAVQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC12DJ1600AAVQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC12DJ1600AAVQ1-ND
|
DigiKey | IC ADC 12BIT FLSH/PIPE 144FCBGA Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$268.9285 / $287.1267 | Buy Now |
DISTI #
595-ADC12DJ1600AAVQ1
|
Mouser Electronics | Analog to Digital Converters - ADC Automotive, 2-ch, 12-bit, 1.6-GSPS ADC with JESD204C interface and integrated sample clock generator 144-FCCSP -40 to 125 RoHS: Compliant | 0 |
|
$262.0400 | Order Now |
|
Ameya Holding Limited | 1286 |
|
RFQ |
Part Details for ADC12DJ1600AAVQ1
ADC12DJ1600AAVQ1 CAD Models
ADC12DJ1600AAVQ1 Part Data Attributes:
|
ADC12DJ1600AAVQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12DJ1600AAVQ1
Texas Instruments
Automotive, 2-ch, 12-bit, 1.6-GSPS ADC with JESD204C interface and integrated sample clock generator 144-FCCSP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HFBGA, BGA144,12X12,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.3 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-19 | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 0.8 V | |
Analog Input Voltage-Min | -0.8 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.04638% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1600 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.94 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for ADC12DJ1600AAVQ1
This table gives cross-reference parts and alternative options found for ADC12DJ1600AAVQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12DJ1600AAVQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12DJ1600AAV | Dual-channel, 12-bit, 1.6-GSPS ADC with JESD204C interface and integrated sample clock generator 144-FCCSP -40 to 85 | Texas Instruments | ADC12DJ1600AAVQ1 vs ADC12DJ1600AAV |
ADC12DJ1600AAVTQ1 | Automotive, 2-ch, 12-bit, 1.6-GSPS ADC with JESD204C interface and integrated sample clock generator 144-FCCSP -40 to 125 | Texas Instruments | ADC12DJ1600AAVQ1 vs ADC12DJ1600AAVTQ1 |
ADC12DJ1600AAVT | Dual-channel, 12-bit, 1.6-GSPS ADC with JESD204C interface and integrated sample clock generator 144-FCCSP -40 to 85 | Texas Instruments | ADC12DJ1600AAVQ1 vs ADC12DJ1600AAVT |