-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8629
|
Newark | Adc, 16Bit, 250Ksps, Spi, Vssop-10, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Adc Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC161S626CIMME/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$17.3600 / $20.8700 | Buy Now |
DISTI #
ADC161S626CIMME/NOPBCT-ND
|
DigiKey | IC ADC 16BIT SAR 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
250 In Stock |
|
$11.5988 / $16.8000 | Buy Now |
DISTI #
926-A161S626CIMMENPB
|
Mouser Electronics | Analog to Digital Converters - ADC 16B 50-250ksps Diff Input MicroPwr ADC RoHS: Compliant | 725 |
|
$10.6600 / $16.7900 | Buy Now |
|
Ameya Holding Limited | ADC161S626CIMME/NOPB , 16 位-Bit ADC, 差分输入, Microwire(串行输入/输出),QSPI,串行 (SPI)接口, 10针 VSSOP封装 | 24381 |
|
RFQ | |
|
Chip1Cloud | 16-Bit, 50 to 250 kSPS, Differential Input, MicroPower ADC | 1510 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 16BIT SAR 10VSSOP | 388 |
|
$9.0933 / $11.9894 | Buy Now |
DISTI #
3004276
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$17.1111 / $19.8148 | Buy Now |
DISTI #
3004276
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$15.0827 / $19.4117 | Buy Now |
DISTI #
3004276RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$15.0827 / $17.8433 | Buy Now |
|
LCSC | VSSOP-10-0.5mm Analog To Digital Converters (ADCs) ROHS | 388 |
|
$9.2789 / $12.2341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC161S626CIMME/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC161S626CIMME/NOPB
Texas Instruments
16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -0.5 V | |
Conversion Time-Max | 17 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADC161S626CIMME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC161S626CIMME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC161S626CIMM | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | National Semiconductor Corporation | ADC161S626CIMME/NOPB vs ADC161S626CIMM |
ADC161S626CIMMX/NOPB | 16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85 | Texas Instruments | ADC161S626CIMME/NOPB vs ADC161S626CIMMX/NOPB |
ADC161S626CIMMX | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | Texas Instruments | ADC161S626CIMME/NOPB vs ADC161S626CIMMX |
ADC161S626CIMM/NOPB | 16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85 | Texas Instruments | ADC161S626CIMME/NOPB vs ADC161S626CIMM/NOPB |
SM73201IMME/NOPB | 16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85 | Texas Instruments | ADC161S626CIMME/NOPB vs SM73201IMME/NOPB |
ADC161S626CIMM | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | Texas Instruments | ADC161S626CIMME/NOPB vs ADC161S626CIMM |
SM73201IMMX/NOPB | 16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85 | Texas Instruments | ADC161S626CIMME/NOPB vs SM73201IMMX/NOPB |