Part Details for ADCLK854BCPZ by Analog Devices Inc
Overview of ADCLK854BCPZ by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for ADCLK854BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8245
|
Newark | Clock Fanout Buffer, 1.2Ghz, Lfcsp-Ep, Clock Ic Type:Fanout Clock Buffer, Frequency:1.2Ghz, No. Of Outputs:12Outputs, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Clock Ic Case Style:Lfcsp-Ep, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices ADCLK854BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$10.0000 / $14.4900 | Buy Now |
DISTI #
505-ADCLK854BCPZ-ND
|
DigiKey | IC CLK BUF 2:12 1.2GHZ 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5 In Stock |
|
$8.8255 / $13.9300 | Buy Now |
DISTI #
584-ADCLK854BCPZ
|
Mouser Electronics | Clock Buffer 1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer RoHS: Compliant | 64 |
|
$8.6600 / $13.9300 | Buy Now |
DISTI #
V36:1790_06217738
|
Arrow Electronics | Clock Fanout Buffer 12-OUT 2-IN Triple 1:4 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 76 Package Multiple: 76 Lead time: 10 Weeks Date Code: 2236 | Americas - 344 |
|
$9.1351 | Buy Now |
|
Analog Devices Inc | 2:12/24 LVDS/CMOS Clock Fanout Min Qty: 1 Package Multiple: 1 | 1 |
|
$6.1000 / $13.9300 | Buy Now |
DISTI #
64984270
|
Verical | Clock Fanout Buffer 12-OUT 2-IN Triple 1:4 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 76 Package Multiple: 76 Date Code: 2236 | Americas - 304 |
|
$7.6710 / $8.0560 | Buy Now |
DISTI #
ADCLK854BCPZ
|
Richardson RFPD | CLOCK MODULE RoHS: Compliant Min Qty: 1 | 71 |
|
$9.1800 / $9.8500 | Buy Now |
|
Chip1Cloud | 1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer | IC CLK BUF 2:12 1.2GHZ 48LFCSP | 2770 |
|
RFQ | |
DISTI #
4022497
|
element14 Asia-Pacific | CLOCK FANOUT BUFFER, 1.2GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$10.1653 / $14.7161 | Buy Now |
DISTI #
4022497
|
Farnell | CLOCK FANOUT BUFFER, 1.2GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 16 |
|
$9.5664 / $13.8474 | Buy Now |
Part Details for ADCLK854BCPZ
ADCLK854BCPZ CAD Models
ADCLK854BCPZ Part Data Attributes:
|
ADCLK854BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCLK854BCPZ
Analog Devices Inc
1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 854 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.2 ns | |
Same Edge Skew-Max (tskwd) | 0.155 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
fmax-Min | 1200 MHz |