Part Details for ADCMP371-KGD-RL7 by Analog Devices Inc
Overview of ADCMP371-KGD-RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADCMP371-KGD-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADCMP371 - General Purpose Comparator w/a Push - Pull Output Stage RoHS: Compliant Status: Active Min Qty: 1 | 391039 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for ADCMP371-KGD-RL7
ADCMP371-KGD-RL7 CAD Models
ADCMP371-KGD-RL7 Part Data Attributes:
|
ADCMP371-KGD-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP371-KGD-RL7
Analog Devices Inc
General Purpose Comparator w/a Push - Pull Output Stage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE, | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-XUUC-N6 | |
Length | 0.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 2000 ns | |
Seated Height-Max | 0.28 mm | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.7 mm |