Part Details for ADCMP371AKS-REEL7 by Analog Devices Inc
Overview of ADCMP371AKS-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADCMP371AKS-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$1.3916 / $1.7395 | Buy Now | |
|
Rochester Electronics | Comparator, 1 Func, 9000uV Offset-Max, 5000ns Response Time, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 52 |
|
$0.3675 / $0.4323 | Buy Now |
|
Chip1Cloud | General-Purpose Comparators | IC COMPARATOR PUSH-PULL SC70-5 | 42500 |
|
RFQ | |
|
Perfect Parts Corporation | 64 |
|
RFQ |
Part Details for ADCMP371AKS-REEL7
ADCMP371AKS-REEL7 CAD Models
ADCMP371AKS-REEL7 Part Data Attributes:
|
ADCMP371AKS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP371AKS-REEL7
Analog Devices Inc
General Purpose Comparator w/a Push - Pull Output Stage
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | MO-203AA, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | KS-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.007 mA | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD OVER SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for ADCMP371AKS-REEL7
This table gives cross-reference parts and alternative options found for ADCMP371AKS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP371AKS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP371AKS-REEL | COMPARATOR, 9000uV OFFSET-MAX, 5000ns RESPONSE TIME, PDSO5, MO-203AA, SC-70, 5 PIN | Analog Devices Inc | ADCMP371AKS-REEL7 vs ADCMP371AKS-REEL |
ADCMP371AKSZ-REEL7 | General Purpose Comparator w/a Push - Pull Output Stage | Analog Devices Inc | ADCMP371AKS-REEL7 vs ADCMP371AKSZ-REEL7 |