-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single - Supply, High Speed PECL Comparator in an 8-lead MSOP Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4605
|
Newark | Comparator, Msop-8, -40 To 85Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:500Ps, Supply Voltage Range:3.135V To 5.25V, Ic Case/Package:Msop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCMP553BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 231 |
|
$3.9400 / $6.2900 | Buy Now |
DISTI #
505-ADCMP553BRMZ-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8233 In Stock |
|
$3.3448 / $6.6600 | Buy Now |
DISTI #
584-ADCMP553BRMZ
|
Mouser Electronics | Analog Comparators Single Supply Hi Speed PECL Comparator RoHS: Compliant | 2539 |
|
$3.5200 / $6.5800 | Buy Now |
|
Analog Devices Inc | Single Supply Hi Speed PECL Co Min Qty: 1 Package Multiple: 50 | 2999 |
|
$3.3448 / $6.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$2.7500 / $15.1600 | Buy Now |
|
Rochester Electronics | ADCMP553 - Single Supply Hi Speed PECL Comparator RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$3.0900 / $3.6300 | Buy Now |
DISTI #
ADCMP553BRMZ
|
TME | IC: comparator, fast, Cmp: 1, 3.14÷5.25V, SMT, MSOP8, tube Min Qty: 1 | 0 |
|
$3.5300 / $4.9400 | RFQ |
|
CHIPMALL.COM LIMITED | 10mV 28uA MSOP-8 Comparators ROHS | 193 |
|
$2.7636 / $4.5475 | Buy Now |
DISTI #
4022576
|
element14 Asia-Pacific | COMPARATOR, MSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 231 |
|
$3.5662 / $7.0883 | Buy Now |
DISTI #
4022576
|
Farnell | COMPARATOR, MSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 231 |
|
$3.3287 / $6.6323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP553BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP553BRMZ
Analog Devices Inc
Single - Supply, High Speed PECL Comparator in an 8-lead MSOP Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADCMP553BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP553BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP553BRM | IC COMPARATOR, 10000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8, Comparator | Analog Devices Inc | ADCMP553BRMZ vs ADCMP553BRM |