-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in a 6-lead SC70 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9090
|
Newark | Comparator, Sc-70-6, -40 To 125Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:3.5Ns, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCMP601BKSZ-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 545 |
|
$5.0600 / $6.7700 | Buy Now |
DISTI #
505-ADCMP601BKSZ-R2CT-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7380 In Stock |
|
$3.3875 / $4.5800 | Buy Now |
DISTI #
584-ADCMP601BKSZ-R2
|
Mouser Electronics | Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara RoHS: Compliant | 6245 |
|
$3.6900 / $6.5000 | Buy Now |
|
Analog Devices Inc | Rail to rail,sing chan, TTL/CM Min Qty: 1 Package Multiple: 250 | 1476 |
|
$2.5700 / $4.5800 | Buy Now |
|
Rochester Electronics | Comparator, 5000uV Offset-Max, 5ns Response Time, BIPolar, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$3.3600 / $3.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP601BKSZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP601BKSZ-R2
Analog Devices Inc
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in a 6-lead SC70 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADCMP601BKSZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP601BKSZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP601BKSZ-RL | COMPARATOR, 5000uV OFFSET-MAX, 5ns RESPONSE TIME, PDSO6, LEAD FREE, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADCMP601BKSZ-R2 vs ADCMP601BKSZ-RL |
ADCMP601BKSZ-REEL7 | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in a 6-lead SC70 Package | Analog Devices Inc | ADCMP601BKSZ-R2 vs ADCMP601BKSZ-REEL7 |