-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Capacitor, Electric Double Layer, 2.7V, 20% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7252
|
Newark | Supercapacitor, 1F, 2.7V, Radial, Capacitance:1F, Voltage(Dc):2.7V, Capacitor Terminals:Radial Leaded, Capacitance Tolerance:± 20%, Lead Spacing:3.5Mm, Lifetime @ Temperature:-, Capacitor Case/Package:-, Esr:0.35Ohm Rohs Compliant: Yes |Abracon ADCR-T02R7SA105MB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1462 |
|
$0.4070 / $1.1100 | Buy Now |
DISTI #
535-ADCR-T02R7SA105MB-ND
|
DigiKey | CAPACITOR 1F 2.7V TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1493 In Stock |
|
$0.3676 / $1.0700 | Buy Now |
DISTI #
ADCR-T02R7SA105MB
|
Avnet Americas | - Bulk (Alt: ADCR-T02R7SA105MB) RoHS: Not Compliant Min Qty: 1120 Package Multiple: 160 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3578 / $0.4200 | Buy Now |
DISTI #
815-ADCRT02R7SA105MB
|
Mouser Electronics | Supercapacitors / Ultracapacitors CAP 1F 2.7V TH RoHS: Compliant | 0 |
|
$0.3020 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 160 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3604 / $0.5514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCR-T02R7SA105MB
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ADCR-T02R7SA105MB
Abracon Corporation
Special Capacitor, Electric Double Layer, 2.7V, 20% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ABRACON | |
Capacitance | 1000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |