-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4355
|
Newark | Dip Switch, 8Pos, Spst, Slide, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma, Product Range:Ade Series Rohs Compliant: Yes |Alcoswitch Te Connectivity ADE08S04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.1200 / $1.5400 | Buy Now |
DISTI #
35AC0010
|
Newark | Ade08S04=Dip Swtch,ext,smt-Gw |Alcoswitch Te Connectivity ADE08S04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9740 / $1.3900 | Buy Now |
DISTI #
506-ADE08S04
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH DIP SPST EXT ACT 8POS SMD RoHS: Compliant | 9979 |
|
$0.8650 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
18966 In Stock |
|
$0.6230 / $1.1550 | Buy Now |
DISTI #
1-1825058-9
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 22980 In Stock |
|
$0.6150 / $0.6990 | Buy Now |
DISTI #
000000000002659113
|
Sager | DIP Switches / SIP Switches SWITCH DIP SPST EXT ACT 8POS SMD Min Qty: 2400 | 0 |
|
$0.6421 / $1.0100 | Buy Now |
DISTI #
2985688
|
element14 Asia-Pacific | DIP SWITCH, 8POS, SPST, SLIDE RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$0.9183 / $1.3444 | Buy Now |
DISTI #
2985688
|
Farnell | DIP SWITCH, 8POS, SPST, SLIDE RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 5 Days Container: Each | 1 |
|
$1.1954 / $1.6934 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
18966 In Stock |
|
$0.6230 / $1.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE08S04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADE08S04
TE Connectivity
SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 22.3 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ADE08S04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE08S04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6S-8104 | Slide Dip Switch, 8 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | ADE08S04 vs A6S-8104 |
SD08H1SK | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | C&K | ADE08S04 vs SD08H1SK |
9-1437586-1 | SLIDE DIP SWITCH- | TE Connectivity | ADE08S04 vs 9-1437586-1 |
GDH08STRNS | SLIDE DIP SWITCH- | TE Connectivity | ADE08S04 vs GDH08STRNS |
GDH08S04 | SLIDE DIP SWITCH-8SWITCHES, 8PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | TE's AMP | ADE08S04 vs GDH08S04 |
ADF08STTR | SLIDE DIP SWITCH- | TE Connectivity | ADE08S04 vs ADF08STTR |