-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8579
|
Newark | Dip Switch, 10Pos, Spst, Raised Slide, No. Of Circuits:10Circuits, Switch Actuator Style:Raised Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:1A Rohs Compliant: Yes |Alcoswitch Te Connectivity ADE10S04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$1.8000 / $2.5300 | Buy Now |
DISTI #
506-ADE10S04
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH DIP SPST EXT 10POS SMD RoHS: Compliant | 1944 |
|
$1.0400 / $2.4800 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
25 In Stock |
|
$1.0100 / $1.8800 | Buy Now |
DISTI #
000000000002659118
|
Sager | DIP Switches / SIP Switches SWITCH DIP SPST EXT 10POS SMD Min Qty: 4500 | 0 |
|
$0.7644 / $1.1500 | Buy Now |
DISTI #
2909458
|
element14 Asia-Pacific | DIP SWITCH, 10POS, SPST, RAISED SLIDE RoHS: Compliant Min Qty: 1 Container: Each | 68 |
|
$1.2036 / $2.2090 | Buy Now |
DISTI #
2909458
|
Farnell | DIP SWITCH, 10POS, SPST, RAISED SLIDE RoHS: Compliant Min Qty: 1 Lead time: 63 Weeks, 5 Days Container: Each | 68 |
|
$1.9606 / $2.7598 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
25 In Stock |
|
$1.0100 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE10S04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADE10S04
TE Connectivity
SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 27.36 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold Flash (Au) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |