-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Channel, Sigma Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADE7923ARWZ-ND
|
DigiKey | IC SHUNT/METER 24BIT 8K 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
86 In Stock |
|
$3.5320 / $6.4700 | Buy Now |
DISTI #
584-ADE7923ARWZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 3-Channel, Sigma Delta ADC RoHS: Compliant | 135 |
|
$3.5300 / $6.4700 | Buy Now |
|
Analog Devices Inc | 3-Channel, Sigma Delta ADC Min Qty: 1 Package Multiple: 37 | 795 |
|
$2.6900 / $6.4700 | Buy Now |
|
Rochester Electronics | ADE7923 - Energy Metering Chipset For Polyphase Shunt Meter RoHS: Compliant Status: Active Min Qty: 1 | 36272 |
|
$3.3300 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7923ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7923ARWZ
Analog Devices Inc
3-Channel, Sigma Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |