Part Details for ADE9000ACPZ-RL by Analog Devices Inc
Overview of ADE9000ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADE9000ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4625
|
Newark | Monitoring Ic, 7.2Khz, Lfcsp-Ep-40, Ic Function:Multiphase Energy And Power Quality Monitoring Ic, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Ic Package Type:Lfcsp-Ep, No. Of Pins:40Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADE9000ACPZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2147 |
|
$12.8200 / $18.5100 | Buy Now |
DISTI #
505-ADE9000ACPZ-RLCT-ND
|
DigiKey | IC AFE 7 CHAN 40LFCSP-WQ Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.1569 / $18.3000 | Buy Now |
DISTI #
584-ADE9000ACPZ-RL
|
Mouser Electronics | Current & Power Monitors & Regulators High Performance, Multiphase Energy, and Power Quality Measurement IC RoHS: Compliant | 1608 |
|
$11.1200 / $12.6000 | Buy Now |
DISTI #
V72:2272_17046945
|
Arrow Electronics | Energy Measurement 32ksps 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1014 |
|
$11.0670 / $11.8030 | Buy Now |
|
Analog Devices Inc | , Power Quality Monitoring AFE Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.2100 / $18.3000 | Buy Now |
DISTI #
ADE9000ACPZ-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$11.2800 | Buy Now |
DISTI #
4029833
|
element14 Asia-Pacific | MONITORING IC, 7.2KHZ, LFCSP-EP-40 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2147 |
|
$11.8137 / $18.8738 | Buy Now |
DISTI #
4029833RL
|
element14 Asia-Pacific | MONITORING IC, 7.2KHZ, LFCSP-EP-40 RoHS: Compliant Min Qty: 10 Container: Reel | 2147 |
|
$11.8137 / $17.4129 | Buy Now |
DISTI #
4029833
|
Farnell | MONITORING IC, 7.2KHZ, LFCSP-EP-40 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2147 |
|
$11.3211 / $17.7633 | Buy Now |
DISTI #
4029833RL
|
Farnell | MONITORING IC, 7.2KHZ, LFCSP-EP-40 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2147 |
|
$11.3211 / $16.4017 | Buy Now |
Part Details for ADE9000ACPZ-RL
ADE9000ACPZ-RL CAD Models
ADE9000ACPZ-RL Part Data Attributes:
|
ADE9000ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE9000ACPZ-RL
Analog Devices Inc
High Performance, Multiphase Energy, and Power Quality Measurement IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-7 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-25 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for ADE9000ACPZ-RL
This table gives cross-reference parts and alternative options found for ADE9000ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE9000ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE9000ACPZ | High Performance, Multiphase Energy, and Power Quality Measurement IC | Analog Devices Inc | ADE9000ACPZ-RL vs ADE9000ACPZ |