-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Op Amp - Improved Second Source to the EL2020
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4611
|
Newark | Op-Amp, 90Mhz, -40 To 85Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:90Mhz, Supply Voltage Range:± 3V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADEL2020ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$8.6900 / $12.5800 | Buy Now |
DISTI #
ADEL2020ANZ-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
74 In Stock |
|
$7.6702 / $12.1100 | Buy Now |
DISTI #
584-ADEL2020ANZ
|
Mouser Electronics | Operational Amplifiers - Op Amps IMPROVED ELANTEC 2ND SOUR RoHS: Compliant | 217 |
|
$7.6600 / $12.1000 | Buy Now |
DISTI #
E54:1762_00112148
|
Arrow Electronics | Op Amp Single GP ±18V 8-Pin PDIP N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 | Europe - 38 |
|
$7.0810 / $10.7500 | Buy Now |
|
Analog Devices Inc | IMPROVED ELANTEC 2ND SOUR Min Qty: 1 Package Multiple: 50 | 2165 |
|
$7.6702 / $12.1100 | Buy Now |
DISTI #
68489470
|
Verical | Op Amp Single GP ±18V 8-Pin PDIP N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 38 |
|
$7.0810 / $10.7500 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 25 |
|
$7.9600 / $11.9400 | Buy Now |
|
Rochester Electronics | ADEL202 - Operational Amplifier, 10000uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 5896 |
|
$7.0800 / $8.3300 | Buy Now |
DISTI #
ADEL2020ANZ
|
TME | IC: operational amplifier, 90MHz, Ch: 1, DIP8, 60mA Min Qty: 1 | 0 |
|
$7.2000 / $10.1000 | RFQ |
DISTI #
SMC-ADEL2020ANZ
|
Sensible Micro Corporation | Op Amp Single Gp ±18V 8-Pin Pdip N Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2016+ Container: Tubes | 3049 |
|
$4.8052 / $5.1707 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADEL2020ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADEL2020ANZ
Analog Devices Inc
Op Amp - Improved Second Source to the EL2020
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-095AA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 7.5 µA | |
Common-mode Reject Ratio-Nom | 64 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Nom | 500 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADEL2020ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADEL2020ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADEL2020AN | OP-AMP, 10000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, MO-095AA, DIP-8 | Rochester Electronics LLC | ADEL2020ANZ vs ADEL2020AN |
ADEL2020ANZ | OP-AMP, 10000 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, MO-095AA, DIP-8 | Rochester Electronics LLC | ADEL2020ANZ vs ADEL2020ANZ |